Natural Silicone Smooth Solid Tubing 0.157" (3.99mm) 328' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61760080

DigiKey Part Number
5614-61760080-ND
Manufacturer
Manufacturer Product Number
61760080
Description
ISOLIERSCHLAUCH ISS 4 SILICON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Natural Silicone Smooth Solid Tubing 0.157" (3.99mm) 328' (100.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone
Manufacturer
LAPP
Color
Natural
Packaging
Spool
Length
328' (100.00m)
Part Status
Active
Wall Thickness
0.030" (0.76mm)
Type
Solid Tubing
Operating Temperature
-60°C ~ 220°C
Type Attributes
Smooth
Heat Protection
Flame Retardant
Diameter - Inside
0.157" (3.99mm)
Environment Protection
Corrosion Resistant, UV Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1000,83040 €83,04 €
2000,77640 €155,28 €
Manufacturers Standard Package
Unit Price without VAT:0,83040 €
Unit Price with VAT:0,98818 €