
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.118" (3.00mm) | |
Diameter - Outside | - | |
Material | Silicone | |
Color | Natural | |
Length | 328' (100.00m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -60°C ~ 220°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,44970 € | 44,97 € |
| 200 | 0,41360 € | 82,72 € |
| 300 | 0,39383 € | 118,15 € |
| 500 | 0,37030 € | 185,15 € |
| 700 | 0,35556 € | 248,89 € |
| 1.000 | 0,34058 € | 340,58 € |
| Unit Price without VAT: | 0,44970 € |
|---|---|
| Unit Price with VAT: | 0,53514 € |

