
61751640 | |
|---|---|
DigiKey Part Number | 5614-61751640-ND |
Manufacturer | |
Manufacturer Product Number | 61751640 |
Description | SILVYN ELO 22,0X27,5 GN 30M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.866" (22.00mm) 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.866" (22.00mm) |
Manufacturer LAPP | Diameter - Outside 1.083" (27.50mm) |
Series | Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Color Green |
Part Status Active | Length 0.118" (3.00mm) |
Type Wire Loom, Protective Hose | Operating Temperature -20°C ~ 70°C |
Type Attributes Convoluted, Corrugated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 6,79767 € | 203,93 € |
| 60 | 6,25200 € | 375,12 € |
| 90 | 5,95344 € | 535,81 € |
| 150 | 5,62000 € | 843,00 € |
| Unit Price without VAT: | 6,79767 € |
|---|---|
| Unit Price with VAT: | 8,08923 € |

