
61751630 | |
|---|---|
DigiKey Part Number | 5614-61751630-ND |
Manufacturer | |
Manufacturer Product Number | 61751630 |
Description | SILVYN ELO 16,0X21,0 GN 30M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.630" (16.00mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Green | |
Length | 0.118" (3.00mm) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,67667 € | 140,30 € |
| 60 | 4,30117 € | 258,07 € |
| 90 | 4,09567 € | 368,61 € |
| 150 | 3,85087 € | 577,63 € |
| 210 | 3,72210 € | 781,64 € |
| Unit Price without VAT: | 4,67667 € |
|---|---|
| Unit Price with VAT: | 5,56524 € |

