
61751620 | |
|---|---|
DigiKey Part Number | 5614-61751620-ND |
Manufacturer | |
Manufacturer Product Number | 61751620 |
Description | SILVYN ELO 12,0X16,5 GN 30M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.472" (12.00mm) 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.472" (12.00mm) | |
Diameter - Outside | 0.650" (16.51mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Green | |
Length | 0.118" (3.00mm) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3,65567 € | 109,67 € |
| 60 | 3,36217 € | 201,73 € |
| 90 | 3,20167 € | 288,15 € |
| 150 | 3,01027 € | 451,54 € |
| 210 | 2,89048 € | 607,00 € |
| 300 | 2,83997 € | 851,99 € |
| Unit Price without VAT: | 3,65567 € |
|---|---|
| Unit Price with VAT: | 4,35025 € |

