
61744229 | |
|---|---|
DigiKey Part Number | 5614-61744229-ND |
Manufacturer | |
Manufacturer Product Number | 61744229 |
Description | SILVYN HCX 1/2'' 16,0X21,1BK 30M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Thermoplastic Elastomer (TPE) Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.630" (16.00mm) |
Manufacturer LAPP | Diameter - Outside 0.831" (21.10mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Color Black |
Part Status Active | Length 0.118" (3.00mm) |
Type Wire Loom, Protective Hose | Operating Temperature -55°C ~ 145°C |
Type Attributes Convoluted, Corrugated |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 30 | 20,45900 € | 613,77 € |
| Unit Price without VAT: | 20,45900 € |
|---|---|
| Unit Price with VAT: | 24,34621 € |

