
61742822 | |
|---|---|
DigiKey Part Number | 5614-61742822-ND |
Manufacturer | |
Manufacturer Product Number | 61742822 |
Description | ETIKETTENTRGER KMK 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 1.14" W x 0.31" L (29.0mm x 8.0mm) Transparent Polyethylene (PE) |
Datasheet | Datasheet |
Category | Size 1.14" W x 0.31" L (29.0mm x 8.0mm) |
Manufacturer LAPP | Legend Blank |
Packaging Box | Color Transparent |
Part Status Active | Material Polyethylene (PE) |
Type Wire Marker Carrier, Cable Tie | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,60900 € | 16,09 € |
| 25 | 1,50800 € | 37,70 € |
| 50 | 1,43620 € | 71,81 € |
| 100 | 1,36750 € | 136,75 € |
| 250 | 1,28184 € | 320,46 € |
| 500 | 1,22062 € | 610,31 € |
| 1.000 | 1,16237 € | 1.162,37 € |
| 2.500 | 1,08964 € | 2.724,10 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

