
61742810 | |
|---|---|
DigiKey Part Number | 5614-61742810-ND |
Manufacturer | |
Manufacturer Product Number | 61742810 |
Description | ETB ETIKETTENTRGER TR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.36" W x 1.30" L (60.0mm x 33.0mm) White Polypropylene (PP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.36" W x 1.30" L (60.0mm x 33.0mm) | |
Cable Diameter | - | |
Legend | - | |
Color | White | |
Material | Polypropylene (PP) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -18°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,55480 € | 13,87 € |
| 50 | 0,52840 € | 26,42 € |
| 100 | 0,50320 € | 50,32 € |
| 250 | 0,47160 € | 117,90 € |
| 500 | 0,44908 € | 224,54 € |
| 1.000 | 0,42763 € | 427,63 € |
| 2.500 | 0,40086 € | 1.002,15 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

