
61737352 | |
|---|---|
DigiKey Part Number | 5614-61737352-ND |
Manufacturer | |
Manufacturer Product Number | 61737352 |
Description | SILVYN LCC-2 12/10,2X14,0 BK 10M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.402" (10.20mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.402" (10.20mm) |
Manufacturer LAPP | Diameter - Outside 0.551" (14.00mm) |
Series | Material Steel, Galvanized |
Packaging Spool | Color Gray |
Part Status Active | Length 32.81' (10.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -15°C ~ 70°C |
Type Attributes Convoluted, Corrugated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,65100 € | 46,51 € |
| 20 | 4,27700 € | 85,54 € |
| 30 | 4,07267 € | 122,18 € |
| 50 | 3,82920 € | 191,46 € |
| 70 | 3,79571 € | 265,70 € |
| Unit Price without VAT: | 4,65100 € |
|---|---|
| Unit Price with VAT: | 5,53469 € |

