


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.79" W x 0.98" L (20.0mm x 25.0mm) | |
Cable Diameter | 0.236" ~ 0.713" (6.00mm ~ 18.10mm) | |
Legend | Blank | |
Color | White | |
Material | Vinyl | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -35°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,68000 € | 40,68 € |
| 10 | 34,57600 € | 345,76 € |
| 25 | 32,41280 € | 810,32 € |
| 50 | 30,86640 € | 1.543,32 € |
| 100 | 29,39490 € | 2.939,49 € |
| 250 | 27,60376 € | 6.900,94 € |
| Unit Price without VAT: | 40,68000 € |
|---|---|
| Unit Price with VAT: | 48,40920 € |

