
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Open | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Natural | |
Length | 1.024" (26.00mm) | |
Width | 1.024" (26.00mm) | |
Height | 0.630" (16.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13200 € | 11,32 € |
| 25 | 1,06080 € | 26,52 € |
| 50 | 1,01000 € | 50,50 € |
| 100 | 0,96180 € | 96,18 € |
| 250 | 0,90148 € | 225,37 € |
| 500 | 0,85844 € | 429,22 € |
| 1.000 | 0,81748 € | 817,48 € |
| 2.500 | 0,76631 € | 1.915,78 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

