
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | - | |
Width | 0.295" (7.50mm) | |
Length - Actual | 1.198' (365.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 121 lbs (54.88 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,65800 € | 16,45 € |
| 50 | 0,62660 € | 31,33 € |
| 100 | 0,59670 € | 59,67 € |
| 250 | 0,55928 € | 139,82 € |
| 500 | 0,53256 € | 266,28 € |
| 1.000 | 0,50713 € | 507,13 € |
| 2.500 | 0,47538 € | 1.188,45 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |











