Standard, Locking Blue 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61723360

DigiKey Part Number
5614-61723360-ND
Manufacturer
Manufacturer Product Number
61723360
Description
CBL TIE LOCKING BLUE 18LB 3.86"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
LAPP
Length - Actual
0.322' (98.00mm, 3.86")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Blue
Length - Approximate
3.75"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,07300 €0,73 €
250,06880 €1,72 €
500,06540 €3,27 €
1000,06240 €6,24 €
2500,05848 €14,62 €
5000,05566 €27,83 €
1.0000,05300 €53,00 €
2.5000,04968 €124,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €