


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | - | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.181' (360.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30.3 lbs (13.77kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,25400 € | 12,54 € |
| 25 | 1,17520 € | 29,38 € |
| 50 | 1,11920 € | 55,96 € |
| 100 | 1,06560 € | 106,56 € |
| 250 | 0,99880 € | 249,70 € |
| 500 | 0,95112 € | 475,56 € |
| 1.000 | 0,90572 € | 905,72 € |
| 2.500 | 0,84904 € | 2.122,60 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

