
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.25" | |
Bundle Diameter | - | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.610' (186.00mm, 7.32") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30.3 lbs (13.77kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,64080 € | 16,02 € |
| 50 | 0,61040 € | 30,52 € |
| 100 | 0,58110 € | 58,11 € |
| 250 | 0,54464 € | 136,16 € |
| 500 | 0,51864 € | 259,32 € |
| 1.000 | 0,49387 € | 493,87 € |
| 2.500 | 0,46295 € | 1.157,38 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

