
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.5" | |
Bundle Diameter | - | |
Width | 0.094" (2.40mm) | |
Length - Actual | 0.302' (92.00mm, 3.62") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 11.2 lbs (5.1kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,41280 € | 10,32 € |
| 50 | 0,39280 € | 19,64 € |
| 100 | 0,37410 € | 37,41 € |
| 250 | 0,35060 € | 87,65 € |
| 500 | 0,33384 € | 166,92 € |
| 1.000 | 0,31790 € | 317,90 € |
| 2.500 | 0,29799 € | 744,97 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

