Standard, Locking Blue 1.77" (45.00mm) 0.181" (4.60mm) 45 lbs (20.41 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61723352

DigiKey Part Number
5614-61723352-ND
Manufacturer
Manufacturer Product Number
61723352
Description
CBL TIE LOCKING BLUE 45LB 7.32"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 1.77" (45.00mm) 0.181" (4.60mm) 45 lbs (20.41 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
1.77" (45.00mm)
Manufacturer
LAPP
Width
0.181" (4.60mm)
Series
Length - Actual
0.610' (186.00mm, 7.32")
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
45 lbs (20.41 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
7"
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,56500 €5,65 €
250,53000 €13,25 €
500,50460 €25,23 €
1000,48050 €48,05 €
3000,44463 €133,39 €
5000,42888 €214,44 €
1.0000,40839 €408,39 €
2.5000,38282 €957,05 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €