
61723332 | |
|---|---|
DigiKey Part Number | 5614-61723332-ND |
Manufacturer | |
Manufacturer Product Number | 61723332 |
Description | CBL TIE LOCKING NAT 180LB 5.51" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.14" (28.96mm) 0.140" (3.60mm) 180 lbs (81.65 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.14" (28.96mm) | |
Width | 0.140" (3.60mm) | |
Length - Actual | 0.459' (140.00mm, 5.51") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 180 lbs (81.65 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,34000 € | 8,50 € |
| 50 | 0,32400 € | 16,20 € |
| 100 | 0,30840 € | 30,84 € |
| 250 | 0,28904 € | 72,26 € |
| 500 | 0,27520 € | 137,60 € |
| 1.000 | 0,26205 € | 262,05 € |
| 2.500 | 0,24564 € | 614,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

