
61723330 | |
|---|---|
DigiKey Part Number | 5614-61723330-ND |
Manufacturer | |
Manufacturer Product Number | 61723330 |
Description | CBL TIE LOCKING NAT 80LB 3.62" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.63" (16.00mm) 0.094" (2.40mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.5" | |
Bundle Diameter | 0.63" (16.00mm) | |
Width | 0.094" (2.40mm) | |
Length - Actual | 0.302' (92.00mm, 3.62") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24760 € | 6,19 € |
| 50 | 0,23560 € | 11,78 € |
| 100 | 0,22430 € | 22,43 € |
| 250 | 0,21020 € | 52,55 € |
| 500 | 0,20016 € | 100,08 € |
| 1.000 | 0,19059 € | 190,59 € |
| 2.500 | 0,17865 € | 446,62 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

