
61723150 | |
|---|---|
DigiKey Part Number | 5614-61723150-ND |
Manufacturer | |
Manufacturer Product Number | 61723150 |
Description | CBL TIE LOCKING BLK 49LB 11.42" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.07" (77.98mm) 0.189" (4.80mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.07" (77.98mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 49 lbs (22.23 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,55440 € | 13,86 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,50240 € | 50,24 € |
| 250 | 0,47096 € | 117,74 € |
| 500 | 0,44844 € | 224,22 € |
| 1.000 | 0,42702 € | 427,02 € |
| 2.500 | 0,40028 € | 1.000,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

