
61723120 | |
|---|---|
DigiKey Part Number | 5614-61723120-ND |
Manufacturer | |
Manufacturer Product Number | 61723120 |
Description | CBL TIE LOCKING BLK 80LB 1.168' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.02" (102.00mm) 0.091" (2.30mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | 0.091" (2.30mm) | |
Length - Actual | 1.168' (356.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,37640 € | 9,41 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,34140 € | 34,14 € |
| 250 | 0,31992 € | 79,98 € |
| 500 | 0,30466 € | 152,33 € |
| 1.000 | 0,29010 € | 290,10 € |
| 2.500 | 0,27193 € | 679,83 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

