
61723060 | |
|---|---|
DigiKey Part Number | 5614-61723060-ND |
Manufacturer | |
Manufacturer Product Number | 61723060 |
Description | CBL TIE LOCKING BLK 49LB 14.21" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.02" (102.00mm) 0.189" (4.80mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.184' (361.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 49 lbs (22.23 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,39440 € | 9,86 € |
| 50 | 0,37580 € | 18,79 € |
| 100 | 0,35780 € | 35,78 € |
| 250 | 0,33532 € | 83,83 € |
| 500 | 0,31928 € | 159,64 € |
| 1.000 | 0,30403 € | 304,03 € |
| 3.000 | 0,28134 € | 844,02 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

