
61722330 | |
|---|---|
DigiKey Part Number | 5614-61722330-ND |
Manufacturer | |
Manufacturer Product Number | 61722330 |
Description | SILVYN CNP 1/2'' 16,1X23,4 OG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Orange Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.634" (16.10mm) 197' (60.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.634" (16.10mm) | |
Diameter - Outside | 0.921" (23.40mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Orange | |
Length | 197' (60.00m) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 60°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 29,16267 € | 1.749,76 € |
| Unit Price without VAT: | 29,16267 € |
|---|---|
| Unit Price with VAT: | 34,70358 € |

