
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminal Block Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 4.00 ~ 10.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,32000 € | 173,32 € |
| 5 | 160,65400 € | 803,27 € |
| 10 | 155,49100 € | 1.554,91 € |
| 25 | 148,92720 € | 3.723,18 € |
| Unit Price without VAT: | 173,32000 € |
|---|---|
| Unit Price with VAT: | 206,25080 € |

