
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminal Block Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.50 ~ 6.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,71000 € | 175,71 € |
| 5 | 162,86400 € | 814,32 € |
| 10 | 157,63100 € | 1.576,31 € |
| 25 | 150,97560 € | 3.774,39 € |
| Unit Price without VAT: | 175,71000 € |
|---|---|
| Unit Price with VAT: | 209,09490 € |

