
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.748" (19.00mm) | |
Diameter - Inside, Expanded | 0.984" (25.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | 8.20' (2.50m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 150°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,70000 € | 39,70 € |
| 2 | 37,79500 € | 75,59 € |
| 3 | 36,71667 € | 110,15 € |
| 5 | 35,39600 € | 176,98 € |
| 7 | 34,55000 € | 241,85 € |
| 10 | 33,67000 € | 336,70 € |
| Unit Price without VAT: | 39,70000 € |
|---|---|
| Unit Price with VAT: | 47,24300 € |

