
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.787" (20.00mm) | |
Diameter - Inside, Expanded | 1.024" (26.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Black | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,80000 € | 69,80 € |
| 2 | 66,43500 € | 132,87 € |
| 3 | 64,52667 € | 193,58 € |
| 5 | 62,19600 € | 310,98 € |
| 7 | 60,69714 € | 424,88 € |
| 10 | 59,14100 € | 591,41 € |
| Unit Price without VAT: | 69,80000 € |
|---|---|
| Unit Price with VAT: | 83,06200 € |

