Sleeve X 49.21' (15.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61721262

DigiKey Part Number
5614-61721262-ND
Manufacturer
Manufacturer Product Number
61721262
Description
SILVYN BRAID PA6 NW 16 14,0-24,0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Sleeve X 49.21' (15.00m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
0.945" (24.00mm)
Manufacturer
LAPP
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Series
Color
Black
Packaging
Box
Length
49.21' (15.00m)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Environment Protection
UV Resistant
Diameter - Inside, Non-Expanded
0.630" (16.00mm)
Material Flammability Rating
UL94 V-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
181,02000 €81,02 €
277,10500 €154,21 €
374,88667 €224,66 €
572,17400 €360,87 €
770,43143 €493,02 €
1068,62300 €686,23 €
Manufacturers Standard Package
Unit Price without VAT:81,02000 €
Unit Price with VAT:96,41380 €