
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.236" (6.00mm) | |
Diameter - Inside, Expanded | 1.614" (41.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Black | |
Length | 65.62' (20.00m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,51000 € | 54,51 € |
| 2 | 51,88500 € | 103,77 € |
| 3 | 50,40333 € | 151,21 € |
| 5 | 48,58400 € | 242,92 € |
| 7 | 47,41571 € | 331,91 € |
| 10 | 46,20400 € | 462,04 € |
| Unit Price without VAT: | 54,51000 € |
|---|---|
| Unit Price with VAT: | 64,86690 € |

