Standard, Locking Black 0.154" (3.90mm) 180 lbs (81.65 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61721102

DigiKey Part Number
5614-61721102-ND
Manufacturer
Manufacturer Product Number
61721102
Description
CBL TIE LOCKING BLK 180LB 9.45"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.154" (3.90mm) 180 lbs (81.65 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.154" (3.90mm)
Manufacturer
LAPP
Length - Actual
0.787' (240.00mm, 9.45")
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
180 lbs (81.65 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA), Nylon
Length - Approximate
9.5"
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13900 €1,39 €
250,12960 €3,24 €
500,12340 €6,17 €
1000,11750 €11,75 €
2500,11016 €27,54 €
5000,10490 €52,45 €
1.0000,09987 €99,87 €
2.5000,09362 €234,05 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €