Wire Duct Silver Solid (Raceway), Base Screw 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61717040

DigiKey Part Number
5614-61717040-ND
Manufacturer
Manufacturer Product Number
61717040
Description
KABELTUNNEL ST 2 STAHL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wire Duct Silver Solid (Raceway), Base Screw 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
LAPP
Width
7.165" (182.00mm)
Packaging
Box
Mounting Type
Screw
Part Status
Active
Material
Steel
Wire Duct Type
Solid (Raceway), Base
Color
Silver
Height
1.339" (34.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1151,51000 €151,51 €
10135,06600 €1.350,66 €
Manufacturers Standard Package
Unit Price without VAT:151,51000 €
Unit Price with VAT:180,29690 €