
61715360 | |
|---|---|
DigiKey Part Number | 5614-61715360-ND |
Manufacturer | |
Manufacturer Product Number | 61715360 |
Description | CBL TIE LOCKING NAT 121LB 2.530' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 9.02" (229.00mm) 0.272" (6.90mm) 121 lbs (54.88 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.25" | |
Bundle Diameter | 9.02" (229.00mm) | |
Width | 0.272" (6.90mm) | |
Length - Actual | 2.530' (771.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 121 lbs (54.88 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,83300 € | 18,33 € |
| 25 | 1,71840 € | 42,96 € |
| 50 | 1,63620 € | 81,81 € |
| 100 | 1,55800 € | 155,80 € |
| 250 | 1,46040 € | 365,10 € |
| 500 | 1,39070 € | 695,35 € |
| 1.000 | 1,32433 € | 1.324,33 € |
| 2.500 | 1,24147 € | 3.103,68 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

