
61715240 | |
|---|---|
DigiKey Part Number | 5614-61715240-ND |
Manufacturer | |
Manufacturer Product Number | 61715240 |
Description | CBL TIE LOCKING NAT 121LB 1.116' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.54" (89.92mm) 0.276" (7.01mm) 121 lbs (54.88 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 13.25" | |
Bundle Diameter | 3.54" (89.92mm) | |
Width | 0.276" (7.01mm) | |
Length - Actual | 1.116' (340.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 121 lbs (54.88 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,43080 € | 10,77 € |
| 50 | 0,41000 € | 20,50 € |
| 100 | 0,39030 € | 39,03 € |
| 250 | 0,36584 € | 91,46 € |
| 500 | 0,34836 € | 174,18 € |
| 1.000 | 0,33171 € | 331,71 € |
| 2.500 | 0,31094 € | 777,35 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

