Standard, Locking Natural 2.99" (75.95mm) 0.140" (3.60mm) 180 lbs (81.65 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61715180

DigiKey Part Number
5614-61715180-ND
Manufacturer
Manufacturer Product Number
61715180
Description
CBL TIE LOCKING NAT 180LB 11.18"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.99" (75.95mm) 0.140" (3.60mm) 180 lbs (81.65 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11.25"
Bundle Diameter
2.99" (75.95mm)
Width
0.140" (3.60mm)
Length - Actual
0.932' (284.00mm, 11.18")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
180 lbs (81.65 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.880
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,16100 €1,61 €
250,15120 €3,78 €
500,14380 €7,19 €
1000,13700 €13,70 €
2500,12844 €32,11 €
5000,12230 €61,15 €
1.0000,11644 €116,44 €
2.5000,10914 €272,85 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €