Gray Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 1.929" (49.00mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61714090

DigiKey Part Number
5614-61714090-ND
Manufacturer
Manufacturer Product Number
61714090
Description
SILVYN SP 50X56 SGY 25M
Customer Reference
Detailed Description
Gray Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 1.929" (49.00mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
1.929" (49.00mm)
Manufacturer
LAPP
Diameter - Outside
2.205" (56.00mm)
Series
Material
Poly-Vinyl Chloride (PVC)
Packaging
Spool
Color
Gray
Part Status
Obsolete
Length
82.02' (25.00m)
Type
Solid Tubing
Operating Temperature
-15°C ~ 60°C
Type Attributes
Smooth
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.