
61714000 | |
|---|---|
DigiKey Part Number | 5614-61714000-ND |
Manufacturer | |
Manufacturer Product Number | 61714000 |
Description | SILVYN SP 10X14 SGY 25M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gray Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.394" (10.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.394" (10.00mm) | |
Diameter - Outside | 0.551" (14.00mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -15°C ~ 60°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,83280 € | 70,82 € |
| 50 | 2,60520 € | 130,26 € |
| 75 | 2,48320 € | 186,24 € |
| Unit Price without VAT: | 2,83280 € |
|---|---|
| Unit Price with VAT: | 3,37103 € |

