
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.079" (2.01mm) | |
Panel Cutout Dimensions | Circular - 0.984" (24.99mm) | |
Diameter - Inside | 0.709" (18.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,77760 € | 19,44 € |
| 50 | 0,74020 € | 37,01 € |
| 100 | 0,70490 € | 70,49 € |
| 300 | 0,65227 € | 195,68 € |
| 500 | 0,62916 € | 314,58 € |
| 1.000 | 0,59912 € | 599,12 € |
| 2.500 | 0,56162 € | 1.404,05 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

