
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.079" (2.01mm) | |
Panel Cutout Dimensions | Circular - 0.630" (16.00mm) | |
Diameter - Inside | 0.433" (11.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,40760 € | 10,19 € |
| 50 | 0,38780 € | 19,39 € |
| 100 | 0,36950 € | 36,95 € |
| 300 | 0,34180 € | 102,54 € |
| 500 | 0,32970 € | 164,85 € |
| 1.000 | 0,31394 € | 313,94 € |
| 2.500 | 0,29429 € | 735,73 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

