Image for 61713530 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61713530

DigiKey Part Number
5614-61713530-ND
Manufacturer
Manufacturer Product Number
61713530
Description
GROMMET 0.157" CR BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular - 0.315" (8.00mm) Grommet 0.157" (4.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
LAPP
Panel Thickness
0.059" ~ 0.079" (1.50mm ~ 2.00mm)
Series
Panel Cutout Dimensions
Circular - 0.315" (8.00mm)
Packaging
Box
Diameter - Inside
0.157" (4.00mm)
Part Status
Active
Material
Chloroprene Rubber (CR)
Bushing, Grommet Type
Grommet
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34200 €3,42 €
250,32040 €8,01 €
500,30500 €15,25 €
1000,29040 €29,04 €
2500,27220 €68,05 €
5000,25918 €129,59 €
1.0000,24680 €246,80 €
2.5000,23134 €578,35 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €