
61712510 | |
|---|---|
DigiKey Part Number | 5614-61712510-ND |
Manufacturer | |
Manufacturer Product Number | 61712510 |
Description | SILVYN EF 1 1/4'' 35,1X41,8 GY 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.382" (35.10mm) 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.382" (35.10mm) | |
Diameter - Outside | 1.646" (41.80mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Gray | |
Length | 0.118" (3.00mm) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 30,66033 € | 919,81 € |
| Unit Price without VAT: | 30,66033 € |
|---|---|
| Unit Price with VAT: | 36,48579 € |

