
61712490 | |
|---|---|
DigiKey Part Number | 5614-61712490-ND |
Manufacturer | |
Manufacturer Product Number | 61712490 |
Description | SILVYN EF 3/4'' 21,0X26,4 GY 50M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.827" (21.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.827" (21.00mm) |
Manufacturer LAPP | Diameter - Outside 1.039" (26.40mm) |
Series | Material Steel, Galvanized, PVC Coated |
Packaging Bulk | Color Gray |
Part Status Active | Length 164' (50.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -25°C ~ 70°C |
Type Attributes Convoluted, Corrugated |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 50 | 13,97500 € | 698,75 € |
| Unit Price without VAT: | 13,97500 € |
|---|---|
| Unit Price with VAT: | 16,63025 € |

