
61712470 | |
|---|---|
DigiKey Part Number | 5614-61712470-ND |
Manufacturer | |
Manufacturer Product Number | 61712470 |
Description | SILVYN EF 3/8'' 12,6X17,8 GY 75M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.496" (12.60mm) 246' (75.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.496" (12.60mm) | |
Diameter - Outside | 0.701" (17.80mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Gray | |
Length | 246' (75.00m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 9,07200 € | 680,40 € |
| Unit Price without VAT: | 9,07200 € |
|---|---|
| Unit Price with VAT: | 10,79568 € |

