Standard, Locking Red 0.173" (4.39mm) 52 lbs (23.59 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61710042

DigiKey Part Number
5614-61710042-ND
Manufacturer
Manufacturer Product Number
61710042
Description
CBL TIE LOCKING RED 52LB 12.60"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard, Locking Red 0.173" (4.39mm) 52 lbs (23.59 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.173" (4.39mm)
Manufacturer
LAPP
Length - Actual
1.050' (320.00mm)
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
52 lbs (23.59 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyethylene (PE)
Length - Approximate
12.5"
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24100 €2,41 €
250,22560 €5,64 €
500,21480 €10,74 €
1000,20460 €20,46 €
3000,18927 €56,78 €
5000,18254 €91,27 €
1.0000,17382 €173,82 €
2.5000,16293 €407,32 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €