
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.394" (10.00mm) | |
Diameter - Inside, Expanded | 1.575" (40.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Yellow | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,23840 € | 55,96 € |
| 50 | 2,13040 € | 106,52 € |
| 75 | 2,06920 € | 155,19 € |
| 125 | 1,99440 € | 249,30 € |
| 175 | 1,94634 € | 340,61 € |
| 250 | 1,89648 € | 474,12 € |
| Unit Price without VAT: | 2,23840 € |
|---|---|
| Unit Price with VAT: | 2,66370 € |

