
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.197" (5.00mm) | |
Diameter - Inside, Expanded | 0.787" (20.00mm) | |
Diameter - Outside, Non-Expanded | 0.236" (6.00mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | - | |
Wall Thickness | 0.031" (0.79mm) | |
Operating Temperature | -50°C ~ 85°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 0,76700 € | 23,01 € |
| 60 | 0,73033 € | 43,82 € |
| 90 | 0,70967 € | 63,87 € |
| 150 | 0,68413 € | 102,62 € |
| 210 | 0,66781 € | 140,24 € |
| 300 | 0,65087 € | 195,26 € |
| 750 | 0,60900 € | 456,75 € |
| 1.500 | 0,57881 € | 868,22 € |
| 3.000 | 0,54984 € | 1.649,52 € |
| Unit Price without VAT: | 0,76700 € |
|---|---|
| Unit Price with VAT: | 0,91273 € |

