


611603 | |
|---|---|
DigiKey Part Number | 2181-611603-ND 2181-611603-DS-ND |
Manufacturer | |
Manufacturer Product Number | 611603 |
Description | CABLE 3 COND BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 5 | 4,57400 € | 22,87 € |
| 10 | 4,35500 € | 43,55 € |
| 25 | 4,08040 € | 102,01 € |
| 50 | 3,88240 € | 194,12 € |
| 100 | 3,69240 € | 369,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,37804 € | 2.378,04 € |
| 2.000 | 2,25729 € | 4.514,58 € |
| 3.000 | 2,18890 € | 6.566,70 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

