
602009 | |
|---|---|
DigiKey Part Number | 2181-602009-ND 2181-602009-DS-ND |
Manufacturer | |
Manufacturer Product Number | 602009 |
Description | CABLE 9 COND 20 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 9 Conductor Multi-Conductor Cable Gray 20 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 16/0.0083" |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.409" (10.39mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 9 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 5 | 3,05600 € | 15,28 € |
| 10 | 2,91100 € | 29,11 € |
| 25 | 2,72800 € | 68,20 € |
| 50 | 2,59620 € | 129,81 € |
| 100 | 2,46980 € | 246,98 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,51327 € | 1.513,27 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

