
602007CY | |
|---|---|
DigiKey Part Number | 2181-602007CY-ND 2181-602007CY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 602007CY |
Description | CABLE 7 COND 20 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.406" (10.31mm) |
Series | Shield Type Braid |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 7 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 16/0.0083" | Shield Coverage 85% |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 5 | 5,11200 € | 25,56 € |
| 10 | 4,86900 € | 48,69 € |
| 25 | 4,56080 € | 114,02 € |
| 50 | 4,33920 € | 216,96 € |
| 100 | 4,12680 € | 412,68 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,72498 € | 2.724,98 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

