
602005 | |
|---|---|
DigiKey Part Number | 2181-602005-ND 2181-602005-DS-ND |
Manufacturer | |
Manufacturer Product Number | 602005 |
Description | CABLE 5 COND 20 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 20 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 16/0.0083" |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.307" (7.80mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 5 | 1,82800 € | 9,14 € |
| 10 | 1,74200 € | 17,42 € |
| 25 | 1,63280 € | 40,82 € |
| 50 | 1,55420 € | 77,71 € |
| 100 | 1,47890 € | 147,89 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.500 | 0,78583 € | 1.964,58 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

