
602004 | |
|---|---|
DigiKey Part Number | 2181-602004-ND 2181-602004-DS-ND |
Manufacturer | |
Manufacturer Product Number | 602004 |
Description | CABLE 4 COND 20 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 20 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 16/0.0083" |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.283" (7.19mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,51600 € | 7,58 € |
| 10 | 1,44400 € | 14,44 € |
| 25 | 1,35320 € | 33,83 € |
| 50 | 1,28820 € | 64,41 € |
| 100 | 1,22600 € | 122,60 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.500 | 0,61051 € | 1.526,28 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

